2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  ATEVK1105

                                                                                                  Evaluation Kit, Hi-Fi Audio Decoding & Streaming, AT32UC3A0512

                                                                                                  MICROCHIP
                                                                                                  MICROCHIP ATEVK1105
                                                                                                  MICROCHIP ATEVK1105
                                                                                                  MICROCHIP ATEVK1105
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoATEVK1105
                                                                                                  Newark Part No.68T2360
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoATEVK1105
                                                                                                  Newark Part No.68T2360
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAtmel
                                                                                                  Silicon Core NumberAT32UC3A0512
                                                                                                  Kit Application TypeAudio, Video, TV
                                                                                                  Application Sub TypeHi-Fi Audio Decoding & Streaming
                                                                                                  Core ArchitectureAVR
                                                                                                  Core Sub-ArchitectureAVR UC3
                                                                                                  Silicon Family NameAVR
                                                                                                  Kit ContentsATEVK1105 Board, Network Cable, USB2.0 Cable, OTG Cable
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The ATEVK1105 is an demonstration kit which is used for 32bit AVR microcontroller in Hi-Fi audio decoding and streaming applications. The kit contains reference hardware and software for generic MP3 player docking stations. This kit consist of AT32UC3A0512 mcu which is designed for high data throughput, low power consumption and outstanding computing performance, the A0 and A1 series features high connectivity with USB device and host, Ethernet MAC and SDRAM interfaces. These communication features, together with fast flash and large internal SRAM, make it ideally suited for data-intensive applications.

                                                                                                  • Hardware and software for generic MP3 player docking stations
                                                                                                  • Supports the AT32UC3A0512
                                                                                                  • High quality stereo audio output
                                                                                                  • QVGA (320x240) full color LCD display
                                                                                                  • Sensors: light, microphone
                                                                                                  • Connectors for JTAG, Nexus, USB device and embedded host, SD card, MMC

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Atmel

                                                                                                  Kit Application Type

                                                                                                  Audio, Video, TV

                                                                                                  Core Architecture

                                                                                                  AVR

                                                                                                  Silicon Family Name

                                                                                                  AVR

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  AT32UC3A0512

                                                                                                  Application Sub Type

                                                                                                  Hi-Fi Audio Decoding & Streaming

                                                                                                  Core Sub-Architecture

                                                                                                  AVR UC3

                                                                                                  Kit Contents

                                                                                                  ATEVK1105 Board, Network Cable, USB2.0 Cable, OTG Cable

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.