Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $105.000 |
Price for:Each
Minimum: 1
Multiple: 1
$105.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-747
Newark Part No.91AH8854
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberINN3679C-H606
Kit Application TypePower Management
Application Sub TypeIndustrial Power Supply Unit
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board INN3679C-H606
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
65W charger for industrial power supply applications is designed for 90VAC to 265VAC input, 20V/3.25A output using InnoSwitch3-EP (INN3679C-H606) featuring PowiGaN™ technology. The design showcases the high power density, very low component count and efficiency possible due to the high level of integration of the InnoSwitch3-EP controller with exceptional PowiGaN efficiency. This design shows the high power density and efficiency that is possible due to the high level of integration of the InnoSwitch3-EP controller providing exceptional performance.
- 90VAC to 265VAC input, 20V / 3.25A output
- InnoSwitch3-EP is industry first AC/DC IC with isolated, safety rated integrated feedback
- All the benefits of secondary-side control with simplicity of primary-side regulation
- Meets DOE6 and CoC Tier 2 V5 2016
- <lt/> 40mW no-load input power
- Primary sensed overvoltage protection
- Very low component count (43 components)
- <gt/>6db margin on conducted EMI
- Very high average efficiency (92.5% at 115VAC and 230VAC)
- Very high full-load efficiency (92% at 115VAC and 93.5% at 230VAC)
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
INN3679C-H606
Application Sub Type
Industrial Power Supply Unit
Core Sub-Architecture
-
Kit Contents
Reference Design Board INN3679C-H606
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate