| Quantity | Price |
|---|---|
| 1+ | $318.960 |
Product Information
Product Overview
IRAUDAMP21 is a reference design. It is a two-channel, 90W/ch (2ohm/±18V; no heatsink)/ 135W/ch (2ohm/±22V; with heatsink) half-bridge Class D audio power amplifier. This reference design demonstrates how to use the IR4321 IC, implement protection circuits, and design an optimum PCB layout using PowIRaudio integrated Class D IC. This reference design does not require heatsink or fan cooling for normal operation (one-eighth of continuous rated power). The reference design provides all the required housekeeping power supplies for ease of use. The two-channel design is scalable for power and the number of channels. Typical applications include AV receivers, home theater systems, mini component stereos, powered speakers, sub-woofers, musical instrument amplifiers and car audio amplifiers.
- 90W x 2 ch (10%THD+N 2ohm load; no heatsink), 135W x 2 ch (10%THD+N 2ohm load; with heatsink)
- Over-current protection (OCP), high side and low side over-voltage protection (OVP)
- Under-voltage protection (UVP)
- high side and low side DC protection (DCP)
- Over-temperature protection (OTP)
- Self-oscillating half-bridge topology with optional clock synchronization
- Supply voltages of ±12 to ±18V without heatsink, ±12 to ±22V with heatsink
- 400KHz self-oscillating frequency at no input signal, adjustable
- 26dB gain setting at 1Vrms input yields rated power
- ±70mA idling supply current and 2.4W total idle power consumption at no input signal
Technical Specifications
Infineon
Audio
-
-
-
IR4321
Class D Audio Power Amplifier
-
Reference Design Board IR4321
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate