2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  IRAUDAMP9

                                                                                                  Reference Design Board, IRS2092S, Class D Audio Power Amplifier, Audio

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON IRAUDAMP9
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoIRAUDAMP9
                                                                                                  Newark Part No.02AH6897
                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoIRAUDAMP9
                                                                                                  Newark Part No.02AH6897
                                                                                                  Silicon ManufacturerInfineon
                                                                                                  Silicon Core NumberIRS2092S
                                                                                                  Kit Application TypeAudio
                                                                                                  Application Sub TypeClass D Audio Power Amplifier
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsReference Design Board IRS2092S
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  IRAUDAMP9 is a reference design that is a single-channel 1.7KW ( at 2ohm load) half-bridge Class D audio power amplifier. This reference design demonstrates how to use the IRS2092S Class D audio controller and external gate buffer, to implement protection circuits, and design an optimum PCB layout using the IRFB4227 (x 2 Pairs) TO-220 MOSFETs. This reference design may require additional heatsink or fan for normal operation (one-eighth of continuous rated power). The reference design provides all the required housekeeping power supplies for ease of use. The 1-channel design is capable of delivering higher than its rated power with provision of larger heat sink ( Rth <lt/>2°C/W). Typical applications include pro-audio amplifiers, powered speakers, active sub-woofers, P.A. systems, car audio amplifier and musical instrument amplifier.

                                                                                                  • Residual noise: 290μV, IHF-A weighted, AES-17 filter
                                                                                                  • Distortion: 0.07% THD+N at 600W, 2ohm
                                                                                                  • Efficiency of 97% at 1.7KW, 2ohm
                                                                                                  • Output Over-current protection (OCP), high-side and low-side input OVP
                                                                                                  • Input Under-voltage protection (UVP), Output DC-offset protection (DCP)
                                                                                                  • Over-temperature protection (OTP)
                                                                                                  • Self-oscillating half-bridge topology with optional clock synchronization
                                                                                                  • ±75V supply voltages and 2ohm load impedance
                                                                                                  • 300KHz self-oscillating frequency

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Infineon

                                                                                                  Kit Application Type

                                                                                                  Audio

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  IRS2092S

                                                                                                  Application Sub Type

                                                                                                  Class D Audio Power Amplifier

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Reference Design Board IRS2092S

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
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
                                                                                                  Corporate Responsibility