Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.870 |
| 5+ | $73.970 |
| 10+ | $70.070 |
| 25+ | $67.730 |
| 50+ | $65.100 |
| 100+ | $61.210 |
Price for:Each
Minimum: 1
Multiple: 1
$79.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-REF03-CAN1
Newark Part No.78AC3513
Technical Datasheet
Silicon ManufacturerTexas Instruments
Silicon Core NumberISO1042
Kit Application TypeInterface
Application Sub TypeIsolated CAN Transceiver
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Board ISO1042
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
R-REF03-CAN1 reference board demonstrates the ISO1042 isolated CAN transceiver supplied by the R1SX-3.305/H isolated DC/DC converter. To supply the reference board only one 3.3V external supply is required. The green LED indicates the presence of the VCC2 supply on the secondary (CAN bus) side. The reference board allows designers to quickly develop and analyse isolated systems.
- Complete isolated solution for CAN bus
- Contains galvanically-isolated CAN transceiver ISO1042
- Contains R1SX-3.305/H - 3.3V to 5V 1W DC-DC converter with 3kVDC isolation
- Up to 5Mbit data rate in CAN FD mode
- Input and output test points
Technical Specifications
Silicon Manufacturer
Texas Instruments
Kit Application Type
Interface
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
ISO1042
Application Sub Type
Isolated CAN Transceiver
Core Sub-Architecture
-
Kit Contents
Reference Board ISO1042
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate