2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  RDK-736

                                                                                                  Reference Design Board, LNK3696P, Embedded Power Supply

                                                                                                  POWER INTEGRATIONS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  POWER INTEGRATIONS RDK-736
                                                                                                  POWER INTEGRATIONS RDK-736
                                                                                                  POWER INTEGRATIONS RDK-736
                                                                                                  ManufacturerPOWER INTEGRATIONS
                                                                                                  Manufacturer Part NoRDK-736
                                                                                                  Newark Part No.91AH8852
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 26 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$105.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $105.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  POWER INTEGRATIONS
                                                                                                  ManufacturerPOWER INTEGRATIONS
                                                                                                  Manufacturer Part NoRDK-736
                                                                                                  Newark Part No.91AH8852
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerPower Integrations
                                                                                                  Silicon Core NumberLNK3696P
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeEmbedded Power Supply
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsReference Design Board LNK3696P
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  7W, wide range input, dual output, non-isolated flyback converter using LinkSwitch XT2-900 LNK3696P. This converter is designed to provide dual output of 5V at 200mA and 12V at 500mA from a wide input voltage range of 85VAC to 440VAC. The highly integrated solution has a robust 900V rated power MOSFET and greater than 80% efficiency at full load condition.

                                                                                                  • Output voltage regulation ( 12V ±10%, 5V ±5%)
                                                                                                  • Programmable current limit selection feature of LinkSwitch-XT2-900
                                                                                                  • Extremely fast transient response independent of load timing
                                                                                                  • Less than 120mW no-load input power at 230VAC
                                                                                                  • Greater than 6dB conducted EMI margin
                                                                                                  • No optocoupler or zener diode required for regulation
                                                                                                  • Can withstand up to 450VAC line input

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Power Integrations

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  LNK3696P

                                                                                                  Application Sub Type

                                                                                                  Embedded Power Supply

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Reference Design Board LNK3696P

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  Corporate Responsibility