Need more?
| Quantity | Price |
|---|---|
| 1+ | $46.790 |
Product Information
Product Overview
The MCP1630RD-LIC2 is a MCP1630 low cost Li-Ion battery charger a complete stand alone constant current, constant voltage battery charger for single cell Li-Ion battery packs. Different battery chemistries (i.e. three NiMh or NiCd batteries connected in series) can be charged with minor modifications to the firmware. Multiple series cell Li-Ion battery packs can be charged with minor modifications to the hardware. This board utilises MCP1630 (high speed PIC MCU PWM MSOP8), MCP6292 (dUAL op-amp MSOP8), and PIC12F683 (Flash MCU SOIC8). The input voltage range for the demo board is 6V to 18V. The output is capable of charging at a fast charge rate of 2A constant current. An input terminal block is provided to apply the input voltage to the charger. An output header is also provided as a means to connect the external battery pack or simulated battery load. A programming header is available for updating the firmware contained in the PIC12F683.
- Programmed parameters modified in firmware
- Overvoltage protection (battery removed)
- Over charge protection to prevent the battery from becoming dangerously overcharged
- Over current protection in the event of a shorted battery
- Over temperature protection to prevent the battery from reaching too high a temp during charge
- Fast charge termination if the battery temperature is outside a preset window
- The MCP1630 low cost Li-Ion battery charger has the flexibility to optimize the charging algorithm
- 2A constant current fast charge
- 4.2V constant voltage charge
- 200mA preconditioning charge current
Applications
Power Management
Contents
The MCP1630 low cost Li-Ion Battery Charger Board, MCP1630 User's Guide, MCP1630 Data Sheet, MCP6291/2/3/4/5 Data Sheet, PIC12F683 Data Sheet.
Technical Specifications
Microchip
Power Management - Battery
-
-
-
MCP1630
Battery Charger
-
Board
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate