2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  MCP3551DM-PCTL

                                                                                                  Demonstration Board, ADC, 22 Bit Delta-Sigma, PICtail™, MCP3551

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP MCP3551DM-PCTL
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoMCP3551DM-PCTL
                                                                                                  Newark Part No.69K0138
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$69.560
                                                                                                  Price for:Each
                                                                                                  Minimum: 2
                                                                                                  Multiple: 1
                                                                                                  $139.12
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoMCP3551DM-PCTL
                                                                                                  Newark Part No.69K0138
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberMCP3551
                                                                                                  Kit Application TypeData Converter
                                                                                                  Application Sub TypeADC
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Family NamePIC18F4xxx
                                                                                                  Kit ContentsBoard CD Docs
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The MCP3551DM-PCTL is a MCP3551 delta sigma ADC demo board designed to demonstrate MCP3551 22bit delta sigma analog to digital (ADC) converter performance using dataView software installed on a PC. The demo board can be used with MPLAB ICD2, PICkit 1 Flash Starter Kit, or PICkit 2 for developing demonstration/evaluation firmware. Optionally, a second installed MCP3551 can be used with and optional stimulus board. The board is designed to evaluate the MCP3551 with minimum printed circuit board (PCB) noise. The PCB layout practices low noise design to reduce the signal noise as much as possible in order to demonstrate the 22bit performance of the MCP3551. The circuit uses a ratiometric sensor configuration and uses the system power supply as the voltage reference. The extreme common mode rejection capability of the MCP3551 device, along with it's excellent normal mode power supply rejection at 50Hz and 60Hz, allows for this system performance.

                                                                                                  • Three precision potentiometers for demonstrating the capabilities of the MCP3551
                                                                                                  • On board PIC18F4550 with USB for dataview communication
                                                                                                  • USB interface for connecting to a PC
                                                                                                  • Dataview software with easy to read format and data logging
                                                                                                  • Three headers/connectors for programming the PICmicro

                                                                                                  Applications

                                                                                                  Signal Processing

                                                                                                  Contents

                                                                                                  One MCP3551 PICtail demo board, DataView software for viewing the performance of the MCP3551, MCP3550/1/3 Data Sheet, MCP3551 PICtail Demo Board User's Guide.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Kit Application Type

                                                                                                  Data Converter

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  PIC18F4xxx

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  MCP3551

                                                                                                  Application Sub Type

                                                                                                  ADC

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Board CD Docs

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for MCP3551DM-PCTL

                                                                                                  3 Products Found

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  ESG