ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  TMPSNSRD-TCPL1

                                                                                                  Reference Design, Temperature Sensor, K-Type, MCP9804

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP TMPSNSRD-TCPL1
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoTMPSNSRD-TCPL1
                                                                                                  Newark Part No.63R7907
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$80.590
                                                                                                  Price for:Each
                                                                                                  Minimum: 2
                                                                                                  Multiple: 1
                                                                                                  $161.18
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoTMPSNSRD-TCPL1
                                                                                                  Newark Part No.63R7907
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberMCP9804
                                                                                                  Kit Application TypeSensing - Temperature
                                                                                                  Application Sub TypeTemperature Sensor
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsThermocouple Reference Design, Supports K-type Thermocouple, USB Interface
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  TMPSNSRD-TCPL1 is Thermocouple Reference Design that demonstrates how to instrument a thermocouple and accurately sense temperature over its measurement range. This solution uses MCP3421 18bit ADC to measure voltage across the thermocouple. This solution eliminates the need for the traditional analog instrumentation system calibration or gain and offset trimming techniques. In addition, the Thermocouple linearization techniques can be implemented in firmware or software. When measuring temperature using a thermocouple cold junction compensation is critical. It provides a reference to the thermocouple measurement. The MCP9804 provides the cold junction compensation at ±1°C accuracy. The MCP3421 and the MCP9804 serial output lines are connected to a PICMicro Microcontroller. This controller communicates with a PC via the USB interface and commands the ADC to convert voltage. This data is then displayed on the PC using the Thermal Management software in stripchart format.

                                                                                                  • K-type thermocouple
                                                                                                  • Thermocouple connector
                                                                                                  • Thermal management GUI
                                                                                                  • MCP9804 temperature sensor with ±0.25°C (typical) accuracy from -40°C to +125°C
                                                                                                  • 18bit ADC MCP3421
                                                                                                  • PIC18F2550 PIC microcontroller
                                                                                                  • USB interface to PC

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation, Communications & Networking

                                                                                                  Contents

                                                                                                  Thermocouple Reference Design, Supports K-type Thermocouple, USB interface to PC , Important Information Sheet

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Kit Application Type

                                                                                                  Sensing - Temperature

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  MCP9804

                                                                                                  Application Sub Type

                                                                                                  Temperature Sensor

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Thermocouple Reference Design, Supports K-type Thermocouple, USB Interface

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (3)

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate