ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  DM320014

                                                                                                  USB Digital Audio Accessory Board

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP DM320014
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM320014
                                                                                                  Newark Part No.06W2228
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 81 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM320014
                                                                                                  Newark Part No.06W2228
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberPIC32MX250F128B
                                                                                                  Kit Application TypeAudio, Video, TV
                                                                                                  Application Sub Type-
                                                                                                  Core ArchitectureMIPS
                                                                                                  Core Sub-ArchitecturePIC32
                                                                                                  Silicon Family NamePIC32MX250Fxxxx
                                                                                                  Kit ContentsDev Board PIC32MX250F128B
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  The DM320014 is a PIC32 USB digital audio accessory board showcases a 16bit/24bit quality digital stereo audio development platform using the PIC32 microcontroller. It can be used for 16bit/24bit stereo audio playback and recording with a sample rate of up to 48KHz. This accessory board is powered by the USB host and can be used with any personal computer , tablet, gaming station, or mobile device that supports the USB audio device class. The digital audio stream is transferred over USB isochronous transfers. The PIC32 USB digital audio accessory board features the PIC32 MCU, which has a USB module with host and device capability, SPI module with Audio mode that supports I2S, LJ, RJ, DSP/PCM modes, and a flexible audio reference clock output generation module that can be used as time base for the external codec or digital to analog converter (DAC).

                                                                                                  • PIC32MX250F128B MCU 40MHz, 128KB of program memory and 32KB of RAM
                                                                                                  • PIC32 I2S support (LJ, RJ, DSP/PCM modes supported) all modes can be 16bit/24bit
                                                                                                  • PIC32 reference clock output for codec master clock
                                                                                                  • Audio codec (AK4645A) with up to 48KHz sampling rate and 16bit/24bit resolution
                                                                                                  • Supported codec based audio processing
                                                                                                  • Analog output mixing
                                                                                                  • Stereo separation emphasis and wind noise filtering
                                                                                                  • Auto level control
                                                                                                  • Five band equalizer

                                                                                                  Applications

                                                                                                  Audio, Consumer Electronics, Portable Devices, Hobby & Education

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Kit Application Type

                                                                                                  Audio, Video, TV

                                                                                                  Core Architecture

                                                                                                  MIPS

                                                                                                  Silicon Family Name

                                                                                                  PIC32MX250Fxxxx

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  PIC32MX250F128B

                                                                                                  Application Sub Type

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  PIC32

                                                                                                  Kit Contents

                                                                                                  Dev Board PIC32MX250F128B

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (4)

                                                                                                  element14 Technical Page EN

                                                                                                  Application Note EN

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate