KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  RD0004

                                                                                                  Load Transient Tool, Very Fast Load Steps, 500ns Rise/Fall Times, DC / DC Converter Testing

                                                                                                  RICHTEK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RICHTEK RD0004
                                                                                                  ManufacturerRICHTEK
                                                                                                  Manufacturer Part NoRD0004
                                                                                                  Newark Part No.10AC5592
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 19 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$88.440
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $88.44
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RICHTEK
                                                                                                  ManufacturerRICHTEK
                                                                                                  Manufacturer Part NoRD0004
                                                                                                  Newark Part No.10AC5592
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerPICAXE
                                                                                                  Silicon Core NumberPICAXE-08M2
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeDC / DC Converter Testing
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Family NamePICAXE-M2
                                                                                                  Kit ContentsLoad Transient Testing Tool
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Product Overview

                                                                                                  The LOAD TRANSIENT TOOL from Richtek is a handy tool for testing stability of voltage regulators. It can generate very fast load steps (~500nsec rise/fall times) and can be used to quickly verify pulse load behaviour of voltage regulators. This tool can be used to check DC to DC converter stability, layout resonance and input supply ringing. 7 different pulse load resistors can be selected via jumpers and an adjustable power resistor is used for setting the static load level. Pulse load frequency and duty cycle can be adjusted via pushbuttons. The tool is battery powered which makes it easy to apply at any point in application. The Richtek Load Transient Tool contains a microcontroller that switches a MOSFET on and off with a certain duty cycle.

                                                                                                  • 7 selectable 1W pulse load resistors from 0.5ohm to 22ohm
                                                                                                  • Adjustable 10 ohm/10W resistor for static load
                                                                                                  • Adjustable duty cycle from 0.1% to 50%
                                                                                                  • Adjustable frequency from 15Hz to 976Hz in 4 steps
                                                                                                  • 500nsec pulse load rise/fall times
                                                                                                  • Highly suitable for testing DC to DC buck converters with 1V to 5V output and 1A to 5A load
                                                                                                  • Can also be used for testing LDO, boost, buck-boost converters
                                                                                                  • Power LED, power on/off jumper

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  PICAXE

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  PICAXE-M2

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  PICAXE-08M2

                                                                                                  Application Sub Type

                                                                                                  DC / DC Converter Testing

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Load Transient Testing Tool

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (19-Jan-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate