2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  S12VR64EVB

                                                                                                  Evaluation Board, S12VR64, S12 MagniV, Relay Driven Motor Control, Integrated USB Link

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP S12VR64EVB
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoS12VR64EVB
                                                                                                  Newark Part No.62W0809
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$174.220
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $174.22
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoS12VR64EVB
                                                                                                  Newark Part No.62W0809
                                                                                                  Silicon ManufacturerNXP
                                                                                                  Silicon Core NumberS12VR64
                                                                                                  Kit Application TypeMotor Control
                                                                                                  Application Sub TypeRelay Driven Motor
                                                                                                  Core ArchitectureS12
                                                                                                  Core Sub-ArchitectureS12VR
                                                                                                  Silicon Family NameS12 MagniV
                                                                                                  Kit ContentsEvaluation Board S12VR64
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  S12VR64EVB is a S12VR evaluation board. The S12VR64EVB includes an integrated USB link for debugging without an external debugger. The CodeWarrior® Development Tool Suite and additional S12 development software support are available for rapid application development. The S12VR64 evaluation board allows for access to all of the pins. An on-board relay is available for evaluating the relay driver operation. 12-volt motor loads up to 13A can be supported with an external, high current power supply.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Kit Application Type

                                                                                                  Motor Control

                                                                                                  Core Architecture

                                                                                                  S12

                                                                                                  Silicon Family Name

                                                                                                  S12 MagniV

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  S12VR64

                                                                                                  Application Sub Type

                                                                                                  Relay Driven Motor

                                                                                                  Core Sub-Architecture

                                                                                                  S12VR

                                                                                                  Kit Contents

                                                                                                  Evaluation Board S12VR64

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (4)

                                                                                                  Operating Instructions EN

                                                                                                  Application Note EN

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  Corporate Responsibility