Quantity | Price |
---|---|
1+ | $88.360 |
Product Information
Product Overview
EVALIM69D130FLEXKITTOBO1 is a IM69D130 MEMS microphone flex evaluation kit that allows for evaluation with minimal effort. Its small size and flexibility enable direct placement of the flex board into a prototype. The flex kit consists of five flex boards and one adapter board. The digital flex board is equipped with a digital PDM output microphone and a 0.1µF supply bypass capacitor. It can be connected to a 6-position ZIF connector with a 0.5 mm pin spacing, such as the Molex 0527450697, or wires can be soldered directly on the flex board. The analog flex board is equipped only with the differential MEMS microphone. The adapter board has a 6-position ZIF and a 2.54 mm board-to-board connector. The adapter board provides the ability to configure the select pin of digital microphone to VDD or Ground.
- Flex board equipped with XENSIV IM69D130 MEMS microphone
- Quick and easy connection to evaluation system
- Flex dimension is 25 x 4.5mm, adapter dimension is 20 x 15mm
- Configurable select pin configuration for digital microphones
Contents
Five flex boards, One adapter board.
Technical Specifications
Infineon
Audio
5 x Flex Board IM69D130, Adapter Board
No SVHC (21-Jan-2025)
IM69D130
MEMS Microphone
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate