Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADAU1442EBZ
Newark Part No.46AM9071
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $799.540 |
Price for:Each
Minimum: 1
Multiple: 1
$799.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADAU1442EBZ
Newark Part No.46AM9071
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADAU1442
Kit Application TypeAudio, Video
Application Sub TypeAudio Processor
Kit ContentsEval Board ADAU1442, EVAL-ADUSB2EBZ, GPIO Daughter Board, Power Supply, USB Cable, Quickstart Guide
Product Range-
SVHCTo Be Advised
Product Overview
EVAL-ADAU1442EBZ is a full-featured ADAU1442 SigmaDSP evaluation board with a full set of analogue and digital input/output connections, including I2S, TDM, and S/PDIF. USBi, 6V power supply and an attachable GPIO control board are included in the package.
- Analog in:4 stereo TRS (3.5mm)
- Analog out:8 stereo TRS (3.5mm)
- Digital I/O: USBi-I2C/SPI, SPDIF I/O, I2S-I/O (TDM)
- 6V DC supply
- Full access to all digital I/O via digital connectors
- Built-in USB communications interface
- Built-in power regulator with wall supply
- Interface to external GPIO board
- Self-boot capability and includes full version of SigmaStudio programming tools
- Compatible with industry-standard communications and audio interfaces
Contents
EVAL-ADAU1442EBZ board, Universal power supply, USB cable, GPIO daughter board, EVAL-ADUSB2EBZ, QuickStart guide.
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Audio, Video
Kit Contents
Eval Board ADAU1442, EVAL-ADUSB2EBZ, GPIO Daughter Board, Power Supply, USB Cable, Quickstart Guide
SVHC
To Be Advised
Silicon Core Number
ADAU1442
Application Sub Type
Audio Processor
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate