2. Development Boards, Evaluation Tools
                                                                                                  3. Audio / Video Development Kits
                                                                                                  Print Page

                                                                                                  EVAL-ADAU1467Z

                                                                                                  Evaluation Kit, ADAU1467WBCPZ, Audio Processor, Sigma DSP

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES EVAL-ADAU1467Z
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-ADAU1467Z
                                                                                                  Newark Part No.47AK3679
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$228.420
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $228.42
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-ADAU1467Z
                                                                                                  Newark Part No.47AK3679
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberADAU1467WBCPZ
                                                                                                  Kit Application TypeAudio
                                                                                                  Application Sub TypeAudio Processor
                                                                                                  Kit ContentsEvaluation Board ADAU1467WBCPZ, USB Interface ADUSB2EBZ, USB Cable with Mini-B Plug, Power Adapter
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  EVAL-ADAU1467Z is an evaluation board evaluating the ADAU1467 and ADAU1463 SigmaDSP® processors. This board is suitable for the evaluation of software development for, the ADAU1467 and ADAU1463 SigmaDSP® processors.

                                                                                                  • 4 analog inputs
                                                                                                  • 8 analog outputs
                                                                                                  • Stereo S/PDIF input and output
                                                                                                  • self-boot EEPROM memory
                                                                                                  • Headers for interfacing to off board peripherals

                                                                                                  Contents

                                                                                                  EVAL-ADAU1467Z evaluation board, EVAL-ADUSB2EBZ (USBi) communications adapter, USB cable with Mini-B plug, 6V AC to DC power supply.

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Audio

                                                                                                  Kit Contents

                                                                                                  Evaluation Board ADAU1467WBCPZ, USB Interface ADUSB2EBZ, USB Cable with Mini-B Plug, Power Adapter

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Silicon Core Number

                                                                                                  ADAU1467WBCPZ

                                                                                                  Application Sub Type

                                                                                                  Audio Processor

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  Corporate Responsibility