2. Development Boards, Evaluation Tools
                                                                                                  3. Audio / Video Development Kits
                                                                                                  Print Page

                                                                                                  EV-21569-SOM

                                                                                                  Evaluation Board, ADSP-21569WCBCZ10, Audio Processor, 1 GHz

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES EV-21569-SOM
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEV-21569-SOM
                                                                                                  Newark Part No.47AK3670
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$295.770
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $295.77
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEV-21569-SOM
                                                                                                  Newark Part No.47AK3670
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberADSP-21569WCBCZ10
                                                                                                  Kit Application TypeAudio
                                                                                                  Application Sub TypeAudio Processor
                                                                                                  Kit ContentsEvaluation Board ADSP-21569WCBCZ10
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  EV-21569-SOM is a System-on-Module (SOM) Board used to evaluate the 1GHz ADSP-2156x Family (ADSP-21562/21563/21565/21566/21567/21569) of SHARC+ audio processors. It features the processor, memory, and power portions of the design and provides an easy-to-use plug-n-play reference design with all the key interfaces made available on three connectors for combining to either the EV-SOMCRR-EZKIT carrier board or a custom carrier board. The EV-21569-SOM and EV-SOMCRR-EZKIT boards may be purchased as a bundle (EV-21569-EZKIT), providing fast and easy evaluation of the processor core and system peripherals/interfaces. EV-21569-SOM module requires the CrossCore® Embedded Studio (CCES) development tools to enable developers to achieve faster time to market.

                                                                                                  • ADSP-21569 SHARC+ audio processor, 8Gb DDR3 (1.35V) memory, 512Mb SPI flash quad memory
                                                                                                  • Power solution based on LT components
                                                                                                  • FTDI USB-to-UART interface
                                                                                                  • Debug interface (JTAG)
                                                                                                  • SOM interface connector
                                                                                                  • CrossCore Embedded Studio EZ-KIT license

                                                                                                  Warnings

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Notes

                                                                                                  When used without the EV-SOMCRR-EZKIT carrier board, the EV-21569-SOM board requires an external in-circuit emulator (ICE-2000) be connected to the JTAG header.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Audio

                                                                                                  Kit Contents

                                                                                                  Evaluation Board ADSP-21569WCBCZ10

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Silicon Core Number

                                                                                                  ADSP-21569WCBCZ10

                                                                                                  Application Sub Type

                                                                                                  Audio Processor

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  Corporate Responsibility