2. Development Boards, Evaluation Tools
                                                                                                  3. Audio / Video Development Kits
                                                                                                  Print Page

                                                                                                  EVALAUDIOI2SCOMTOBO1

                                                                                                  EVALUATION BOARD, AUDIO POWER AMPLIFIER

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON EVALAUDIOI2SCOMTOBO1
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoEVALAUDIOI2SCOMTOBO1
                                                                                                  Newark Part No.80AH9437
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 33 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$86.600
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $86.60
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoEVALAUDIOI2SCOMTOBO1
                                                                                                  Newark Part No.80AH9437
                                                                                                  Silicon ManufacturerInfineon
                                                                                                  Silicon Core NumberMA12040P, MA12070P
                                                                                                  Kit Application TypeAudio
                                                                                                  Application Sub TypeAudio Power Amplifier - Class D
                                                                                                  Kit ContentsEvaluation Board MA12040P, MA12070P
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  EVALAUDIOI2SCOMTOBO1 is an universal I2S interface board. This is an add-on board intended to use with the EVAL_AUDIO_MA12040P and EVAL_AUDIO_MA12070P Class D audio amplifier boards. The I2S interface board converts either analog or digital S/PDIF audio into an I2S format that matches the default settings of the EVAL_AUDIO_MA1240P/MA12070P boards. The I2S interface board should be used when the user has no I2S source for the EVAL_AUDIO_MA1240P/MA12070P boards. Support for three different input signal options such as Analog audio input via the on-board 3.5mm jack connector, Digital audio input via the on-board RCA connector, digital audio input via the on-board optical connector.

                                                                                                  • Analog and digital input options are selected with a small switch on the board
                                                                                                  • Two digital input options are selectable with a small jumper wire connector on the board
                                                                                                  • B-B connector interfaces the board to the evaluation board and also provides its 3.3V power supply
                                                                                                  • I2S format digital O/P that seamlessly connect to the Infineon digital input Class D amplifier EVB
                                                                                                  • No additional power supply needed (powered through the connected EVB)
                                                                                                  • Easy to setup and use – no software installation required
                                                                                                  • Targeted for audio application

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Infineon

                                                                                                  Kit Application Type

                                                                                                  Audio

                                                                                                  Kit Contents

                                                                                                  Evaluation Board MA12040P, MA12070P

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Silicon Core Number

                                                                                                  MA12040P, MA12070P

                                                                                                  Application Sub Type

                                                                                                  Audio Power Amplifier - Class D

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  Corporate Responsibility