2. Development Boards, Evaluation Tools
                                                                                                  3. Clock & Timing Development Kits
                                                                                                  Print Page

                                                                                                  MAX31342SHLD#

                                                                                                  Evaluation Board, MAX31342 Real Time Clock (RTC), I2C Interface, Arduino Shield

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES MAX31342SHLD#
                                                                                                  ANALOG DEVICES MAX31342SHLD#
                                                                                                  ANALOG DEVICES MAX31342SHLD#
                                                                                                  ANALOG DEVICES MAX31342SHLD#
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX31342SHLD#
                                                                                                  Newark Part No.99AC9307
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$170.830
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $170.83
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX31342SHLD#
                                                                                                  Newark Part No.99AC9307
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberMAX31342EWA+T
                                                                                                  Kit Application TypeClock & Timing
                                                                                                  Application Sub TypeReal Time Clock
                                                                                                  Kit ContentsShield Board MAX31342EWA+T, Assembled MAX32625PICO Controller Board, Micro-USB Cable
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  • Evaluation kit for MAX31342
                                                                                                  • Easy evaluation of the MAX31342
                                                                                                  • 1.6V to 3.6V single-supply operation
                                                                                                  • Proven PCB layout
                                                                                                  • Mbed/Arduino platform compatible
                                                                                                  • Fully assembled and tested

                                                                                                  Contents

                                                                                                  Assembled MAX32625PICO controller board, Micro-USB cable, Assembled circuit board includes the MAX31342EWA+T.

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Clock & Timing

                                                                                                  Kit Contents

                                                                                                  Shield Board MAX31342EWA+T, Assembled MAX32625PICO Controller Board, Micro-USB Cable

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  MAX31342EWA+T

                                                                                                  Application Sub Type

                                                                                                  Real Time Clock

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.