2. Development Boards, Evaluation Tools
                                                                                                  3. Data Conversion Development Kits
                                                                                                  4. Data Conversion Development Kits - ADC
                                                                                                  Print Page

                                                                                                  EVAL-AD7173-8SDZ

                                                                                                  Evaluation Kit, AD7173-8BCPZ, Delta-Sigma ADC, 16-Channel, 24 Bit, 31.25 kSPS

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES EVAL-AD7173-8SDZ
                                                                                                  ANALOG DEVICES EVAL-AD7173-8SDZ
                                                                                                  ANALOG DEVICES EVAL-AD7173-8SDZ
                                                                                                  ANALOG DEVICES EVAL-AD7173-8SDZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-AD7173-8SDZ
                                                                                                  Newark Part No.50AK1339
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$106.790
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $106.79
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-AD7173-8SDZ
                                                                                                  Newark Part No.50AK1339
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberAD7173-8BCPZ
                                                                                                  No. of Bits24bit
                                                                                                  Sample Rate31.25kSPS
                                                                                                  Kit Application TypeData Converter
                                                                                                  Application Sub TypeMulti-Channel Delta-Sigma ADC
                                                                                                  Kit ContentsEvaluation Board AD7173-8BCPZ, 7 to 9V AC-DC Adapter, Software CD
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  EVAL-AD7173-8SDZ is an evaluation board to evaluate the AD7173-8 24bit, 31.25KSPS, Sigma-Delta ADC with 161μs settling and integrated analog input buffers. Board features the AD7173-8, a 24bit, 31.25KSPS analog to digital converter (ADC) with integrated analog input buffers, on-board power supply regulation and an external amplifier section for amplifier evaluation. A 7V to 9V ac-to-dc adapter is regulated to 5V and 3.3V, this supplies the AD7173-8 and support components. The EVAL-AD7173-8SDZ board connects to a USB port via the system demonstration platform (SDP) EVAL-SDP-CB1Z (SDP-B) controller board.

                                                                                                  • Full featured evaluation board for the AD7173-8
                                                                                                  • PC control in conjunction with the SDP
                                                                                                  • PC software for control and data analysis (time domain)
                                                                                                  • Standalone capability

                                                                                                  Contents

                                                                                                  EVAL-AD7173-8SDZ evaluation board, AD717x Eval+ software CD, 7V to 9V AC-to-DC adapter.

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  No. of Bits

                                                                                                  24bit

                                                                                                  Kit Application Type

                                                                                                  Data Converter

                                                                                                  Kit Contents

                                                                                                  Evaluation Board AD7173-8BCPZ, 7 to 9V AC-DC Adapter, Software CD

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  AD7173-8BCPZ

                                                                                                  Sample Rate

                                                                                                  31.25kSPS

                                                                                                  Application Sub Type

                                                                                                  Multi-Channel Delta-Sigma ADC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.