Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7685SDZ
Newark Part No.46AM9088
Technical Datasheet
2 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
1 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $141.150 |
Price for:Each
Minimum: 1
Multiple: 1
$141.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7685SDZ
Newark Part No.46AM9088
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7685BRMZ
No. of Bits16bit
Sample Rate250kSPS
Kit Application TypeData Converter
Application Sub TypeSAR ADC
Kit ContentsEvaluation Board AD7685BRMZ, Business Card, 9V Wall Wart
Product Range-
SVHCTo Be Advised
Product Overview
EVAL-AD7685SDZ is a fully featured evaluation kit for the AD7685. This board operates in standalone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z. When operated with the System Development Platform software is provided, enabling the user to perform detailed analysis of the ADC's performance.
- AD7685 16bit, 250kSPS PulSAR® ADC
- Single-supply operation 2.3V to 5.5V with 1.8V to 5V logic interface (IC)
- Serial interface SPI®-/QSPI™-/MICROWIRE™-/DSP-compatible (IC)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD7685BRMZ, Business Card, 9V Wall Wart
SVHC
To Be Advised
Silicon Core Number
AD7685BRMZ
Sample Rate
250kSPS
Application Sub Type
SAR ADC
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate