2. Development Boards, Evaluation Tools
                                                                                                  3. Data Conversion Development Kits
                                                                                                  4. Data Conversion Development Kits - ADC
                                                                                                  Print Page

                                                                                                  EVAL-ADAR7251Z

                                                                                                  Evaluation Kit, ADAR7251WBCSZ, Data Acquisition ADC, 16Bit, 1.2MSPS

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES EVAL-ADAR7251Z
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-ADAR7251Z
                                                                                                  Newark Part No.21AM2980
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$613.060
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $613.06
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-ADAR7251Z
                                                                                                  Newark Part No.21AM2980
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberADAR7251WBCSZ
                                                                                                  No. of Bits16bit
                                                                                                  Sample Rate1.2MSPS
                                                                                                  Kit Application TypeData Converter
                                                                                                  Application Sub TypeData Acquisition ADC
                                                                                                  Kit ContentsEvaluation Board ADAR7251WBCSZ, 5V Adaptor
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  EVAL-ADAR7251Z is an ADAR7251 evaluation board. The ADAR7251 is a 16bit Delta-Sigma ADC designed for 24GHz/77GHz Radar systems in a 7 mm x 7mm LFCSP-SS package. The board allows a user to program, debug and evaluate the performance of the ADAR7251. Its small form factor makes it the ideal hardware for evaluation of Radar systems using the easy interface to MMIC and DSP.

                                                                                                  • 4-layer PCB (3.1x2.5in form factor)
                                                                                                  • Single 5V power supply options
                                                                                                  • Power indicator/general-purpose LEDs
                                                                                                  • Reset and download push buttons
                                                                                                  • 80-pin connector interface for MMIC board
                                                                                                  • 120-pin interface for SDP-B board
                                                                                                  • Test points to access ADAD7251 pins

                                                                                                  Contents

                                                                                                  Evaluation-board with 5V adapter.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  No. of Bits

                                                                                                  16bit

                                                                                                  Kit Application Type

                                                                                                  Data Converter

                                                                                                  Kit Contents

                                                                                                  Evaluation Board ADAR7251WBCSZ, 5V Adaptor

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  ADAR7251WBCSZ

                                                                                                  Sample Rate

                                                                                                  1.2MSPS

                                                                                                  Application Sub Type

                                                                                                  Data Acquisition ADC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.