2. Development Boards, Evaluation Tools
                                                                                                  3. Data Conversion Development Kits
                                                                                                  4. Data Conversion Development Kits - ADC
                                                                                                  Print Page

                                                                                                  STEVAL-AKI002V1

                                                                                                  EVAL BRD, 12BIT, 200KSPS, SAR ADC

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS STEVAL-AKI002V1
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTEVAL-AKI002V1
                                                                                                  Newark Part No.83AK4861
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$42.010
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $42.01
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTEVAL-AKI002V1
                                                                                                  Newark Part No.83AK4861
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSTMicroelectronics
                                                                                                  Silicon Core NumberADC1283IPT
                                                                                                  No. of Bits12bit
                                                                                                  Sample Rate200kSPS
                                                                                                  Kit Application TypeData Converter
                                                                                                  Application Sub TypeSuccessive Approximation ADC
                                                                                                  Kit ContentsEvaluation Board ADC1283IPT
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  STEVAL-AKI002V1 is an evaluation board for the ADC1283 8-channel, 50 to 200Ksps, 12bit analogue to digital converter. The STEVAL-AKI002V1 evaluation board allows the user to evaluate the conversion performance of the ADC1283 8-channel analogue-to-digital converter designed for 50 to 200Ksps conversion. The board can accept external signals to allow measurement and evaluation of the ADC1283 conversion performance based on its successive approximation register (SAR) with the internal track-and-hold cell. A reference voltage is also present on the board and can be connected to one of the channels through a jumper. The board is supplied in ready-to-use in standalone mode, or it can be connected to a NUCLEO-L476RG board with a STM32 microcontroller, which enables further signal processing and PC communication. This product can be used with STSWAKI GUI.

                                                                                                  • 12bit ADC implementing SAR technology
                                                                                                  • 50 to 200Ksps conversion rate
                                                                                                  • 8 to 1-channel input MUX
                                                                                                  • 2.7 to 5.5V operating supply
                                                                                                  • SPI, serial digital output
                                                                                                  • Very low power consumption

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  STMicroelectronics

                                                                                                  No. of Bits

                                                                                                  12bit

                                                                                                  Kit Application Type

                                                                                                  Data Converter

                                                                                                  Kit Contents

                                                                                                  Evaluation Board ADC1283IPT

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  ADC1283IPT

                                                                                                  Sample Rate

                                                                                                  200kSPS

                                                                                                  Application Sub Type

                                                                                                  Successive Approximation ADC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility