2. Development Boards, Evaluation Tools
                                                                                                  3. Data Conversion Development Kits
                                                                                                  4. Data Conversion Development Kits - ADC
                                                                                                  Print Page

                                                                                                  MAX11198EVKIT#

                                                                                                  Evaluation Kit, MAX11198 SAR ADC, 2-Channel, 16-bit, SPI, 2 MSPS, ZedBoard Compatible

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES MAX11198EVKIT#
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX11198EVKIT#
                                                                                                  Newark Part No.45AC5431
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$144.550
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $144.55
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX11198EVKIT#
                                                                                                  Newark Part No.45AC5431
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberMAX11198
                                                                                                  No. of Bits16bit
                                                                                                  Sample Rate2MSPS
                                                                                                  Kit Application TypeData Converter
                                                                                                  Application Sub TypeSuccessive Approximation ADC
                                                                                                  Kit ContentsEval Board MAX11198, Software
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The MAX11198EVKIT# is an evaluation kit (EV kit) for MAX11198. It provides a proven design to evaluate the MAX11198 of 16bit, 2-channel, 2Msps, fully differential simultaneously sampling SAR ADCs with an internal reference. The EV kit includes an evaluation board and a graphical user interface (GUI) that provides communication from the target device to the PC through a ZedBoard™ with a Xilinx Zynq® 7000 SOC. The EV kit is connected to a ZedBoard through a low pin count FMC connector and a ZedBoard connected to the PC through an Ethernet port. The EV kit aims to be used with an external resolver or encoder to monitor and measuring degrees of rotation or absolute position of the rotor at any given moment.

                                                                                                  • Powered by +12V supply from ZedBoard or by an external power supply
                                                                                                  • EV kit comes installed with a MAX11198ATE+ in a 16pin, 2mm x 3mm TQFN-EP package
                                                                                                  • 50MHz SPI clock capability through FMC connector
                                                                                                  • Sync-in and sync-out for coherent sampling
                                                                                                  • Various sample sizes and sample rates
                                                                                                  • Collects up to 1 million samples
                                                                                                  • Time domain, frequency domain and histogram plotting
                                                                                                  • On-board input buffers: MAX44242 and MAX44205 (fully differential)
                                                                                                  • Proven PCB layout, fully assembled and tested
                                                                                                  • Windows XP, Windows 7 and Windows 8-compatible software
                                                                                                  • Current Sensing in Motors; Encoders; LVDT; PLC; Resolvers

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  No. of Bits

                                                                                                  16bit

                                                                                                  Kit Application Type

                                                                                                  Data Converter

                                                                                                  Kit Contents

                                                                                                  Eval Board MAX11198, Software

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  MAX11198

                                                                                                  Sample Rate

                                                                                                  2MSPS

                                                                                                  Application Sub Type

                                                                                                  Successive Approximation ADC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Reactivation Notices EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.