2. Development Boards, Evaluation Tools
                      3. Embedded Development Kits & Accessories
                      4. Embedded Daughter Boards & Modules
                      Print Page

                      107100001

                      Expansion Board, Respeaker Dual Microphone HAT, Raspberry Pi , AI And Voice Applications

                      SEEED STUDIO 107100001
                      SEEED STUDIO 107100001
                      SEEED STUDIO 107100001
                      SEEED STUDIO 107100001
                      SEEED STUDIO 107100001
                      SEEED STUDIO 107100001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSEEED STUDIO
                      Manufacturer Part No107100001
                      Newark Part No.29AK9859
                      Product RangeSEEED ReSpeaker
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$13.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13.18
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSEEED STUDIO
                      Manufacturer Part No107100001
                      Newark Part No.29AK9859
                      Product RangeSEEED ReSpeaker
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerCirrus Logic
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core NumberWM8960
                      Silicon Family Name-
                      For Use WithRaspberry Pi
                      Kit ContentsReSpeaker HAT
                      Product RangeSEEED ReSpeaker
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      ReSpeaker 2-Mics Pi HAT is a dual-microphone expansion board for Raspberry Pi designed for AI and voice applications. User can build a more powerful and flexible voice product that integrates Amazon Alexa Voice Service, Google Assistant, and so on. The board is developed based on WM8960, a low power stereo codec. There are 2 microphones on both sides of the board for collecting sounds and it also provides 3 APA102 RGB LEDs, 1 User Button and 2 on-board Grove interfaces for expanding your applications.

                      • Raspberry Pi compatible (support Raspberry Pi zero, 1B+, 2B, 3B, 3B+ and 4 )
                      • 2 grove interfaces support GPIO and I2C
                      • Programmable button and LED: one button and three LEDs
                      • Stereo codec with Class D speaker driver
                      • Two audio o/p socket : 3.5mm audio jack(40mW o/p ), JST2.0 speaker out(providing 1W into 8ohm loads)
                      • Far-field support (up to 3 meters)
                      • Dimension is 65mm x 30mm x 15mm

                      Technical Specifications

                      Silicon Manufacturer

                      Cirrus Logic

                      Core Sub-Architecture

                      -

                      Silicon Family Name

                      -

                      Kit Contents

                      ReSpeaker HAT

                      SVHC

                      No SVHC (17-Jan-2022)

                      Core Architecture

                      -

                      Silicon Core Number

                      WM8960

                      For Use With

                      Raspberry Pi

                      Product Range

                      SEEED ReSpeaker

                      Technical Docs (3)

                      Manufacturer Product Page EN

                      Miscellaneous EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate