Need more?
Quantity | Price |
---|---|
1+ | $41.160 |
Product Information
Product Overview
The MA330019-2 Graphics Plug In Module demonstrate the capabilities of the dsPIC33FJ128GP804 Digital Signal Controller (DSC) and the PIC24HJ128GP504 Microcontroller (MCU) using the Explorer 16 Development Board and the PICtail Plus Daughter Boards for graphics. The dsPIC33FJ128GP804 is a high performance 16bit digital signal controller within a small 44 pin QFN package. These plug into the main processor socket of the development boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
- Up to 40MIPS operation
- Linear program memory addressing up to 4M instruction words
- 8 channel hardware DMA
- Peripheral pin Select functionality
- Fail safe clock monitor
- Codec interface
- Low power, high speed flash CMOS technology
- 4 wire SPI, I2C, UART, Enhanced CAN 2.0B active
Applications
Communications & Networking, Audio, Automotive
Notes
Works with Explorer 16 board (DM240001) sold separately
Technical Specifications
Microchip
dsPIC33
dsPIC33F
dsPIC33FJ128GP804 Graphics Plug-In Module
No SVHC (25-Jun-2025)
dsPIC
dsPIC33FJ128GP804
Explorer 16 Development Board (DM240001)
-
Associated Products
6 Products Found
Legislation and Environmental
Product Compliance Certificate