2. Development Boards, Evaluation Tools
                                                                                                  3. Embedded Development Kits & Accessories
                                                                                                  4. Embedded Development Kits - Primary Platform
                                                                                                  Print Page

                                                                                                  KITUSBSPIDGLEVME

                                                                                                  Evaluation Board, MC68HC908JW32 USB To SPI, HC08, USB to SPI converter

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP KITUSBSPIDGLEVME
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoKITUSBSPIDGLEVME
                                                                                                  Newark Part No.14R8797
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$96.500
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $96.50
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoKITUSBSPIDGLEVME
                                                                                                  Newark Part No.14R8797
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  No. of Bits8bit
                                                                                                  Silicon Family NameHC08JB - JG - JT - JW
                                                                                                  Core ArchitectureHC08
                                                                                                  Core Sub-ArchitectureHC08
                                                                                                  Silicon Core NumberMC68HC908JW32
                                                                                                  Kit ContentsEvaluation board, USB A to USB B cable, CD-ROM containing
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The EVALUATION KIT is a working hardware/software example that allows a user to become familiar with the MC68HC908JW32 microcontroller by means of an actual useful application, a USB to SPI and USB to parallel converter. The main function provided by this kit is to allow a PC, that may not have a parallel port, to communicate with other NXP Evaluation Kits, via a USB port

                                                                                                  • USB to SPI converter
                                                                                                  • USB to parallel converter
                                                                                                  • PCB contains a USB type A connector (male) and a USB type B connector (female)
                                                                                                  • Uses NXP's PC based SPIGen software
                                                                                                  • MC68HC908JW32 MCU is available with a variety of memory sizes and types, modules and package types
                                                                                                  • PCB contains a USB type A connector (male) and a USB type B connector (female)

                                                                                                  Applications

                                                                                                  Embedded Design & Development, Consumer Electronics, RF Communications, Test & Measurement, Industrial

                                                                                                  Contents

                                                                                                  Evaluation Board, USB A to USB B cable

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Silicon Family Name

                                                                                                  HC08JB - JG - JT - JW

                                                                                                  Core Sub-Architecture

                                                                                                  HC08

                                                                                                  Kit Contents

                                                                                                  Evaluation board, USB A to USB B cable, CD-ROM containing

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Bits

                                                                                                  8bit

                                                                                                  Core Architecture

                                                                                                  HC08

                                                                                                  Silicon Core Number

                                                                                                  MC68HC908JW32

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  ESG