Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17841EVMINIQU#
Newark Part No.54AH3123
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $473.940 |
Price for:Each
Minimum: 1
Multiple: 1
$473.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17841EVMINIQU#
Newark Part No.54AH3123
Technical Datasheet
Kit Application TypeAutomotive SPI Communication Interface
Application Sub TypeBattery Management System
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17841BGUE/V+
Product Range-
Kit ContentsEval Kit MAX17841BGUE/V+
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX17841EVMINIQU# is a MAX17841B evaluation kit (EV kit) that demonstrates the capabilities of the MAX17841B automotive SPI communication interface (ASCI) IC, in conjunction with a Analog Devices high-voltage data-acquisition system (MHVDAS). The MAX17841B allows the connection of multiple high-voltage data-acquisition IC EV kits, supporting up to a 32-device (max) daisy-chain configuration.
- Supports Maxim’s Battery-Management UART protocol
- SPI interface up to 4MHz
- Supports ASIL requirements
- Windows XP®-, Windows Vista®-, Windows® 7-, and Windows 10-compatible software
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Automotive SPI Communication Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Battery Management System
Silicon Core Number
MAX17841BGUE/V+
Kit Contents
Eval Kit MAX17841BGUE/V+
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate