2. Development Boards, Evaluation Tools
                                                                                                  3. Interface / Communications Development Kits
                                                                                                  Print Page

                                                                                                  MCP2515DM-BM

                                                                                                  Demonstration Board, Two Identical Boards and a CAN Cable for Creating a Small CAN Bus

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP MCP2515DM-BM
                                                                                                  MICROCHIP MCP2515DM-BM
                                                                                                  MICROCHIP MCP2515DM-BM
                                                                                                  MICROCHIP MCP2515DM-BM
                                                                                                  MICROCHIP MCP2515DM-BM
                                                                                                  MICROCHIP MCP2515DM-BM
                                                                                                  MICROCHIP MCP2515DM-BM
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoMCP2515DM-BM
                                                                                                  Newark Part No.07P9512
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 87 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$140.360
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $140.36
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoMCP2515DM-BM
                                                                                                  Newark Part No.07P9512
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Application TypeInterface
                                                                                                  Application Sub TypeCAN Bus
                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberMCP2515
                                                                                                  Product Range-
                                                                                                  Kit Contents2x Boards, PIC18F4550 Firmware, cable, CD
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  The MCP2515DM-BM is an CAN Bus Monitor Demo Board kit to demonstrates the MCP2515 stand alone CAN controller interfacing to a CAN bus. The MCP2515 CAN Bus monitor demo board kit consists of two identical boards which, when connected together, create a small, 2 node CAN bus. This bus can be interfaced to a PC by connecting one of the two boards to the PC (USB) and running the custom software. The two nodes are identical in form, however, the function is determined by the connection to each other and the PC. One node (connected to the PC) will become the monitor and the other one will become the Traffic Generator. The boards are reversible. Additionally, the board(s) can be connected to an existing CAN bus where the software can monitor the traffic and the user can interact with the bus as needed. The software allows some of the MCP2515 registers to be modified, as well as allows messages to be received and transmitted.

                                                                                                  • Two identical boards and a CAN cable for creating a small CAN bus
                                                                                                  • USB interface and PC software to interface to the CAN bus
                                                                                                  • CAN bus PC software
                                                                                                  • Button for changing the bus load on the traffic generator node
                                                                                                  • Headers for monitoring the MCP2515 pins
                                                                                                  • PIC18F4550 PIC Microcontroller (MCU) with ICD2 interface/header for in circuit programming

                                                                                                  Applications

                                                                                                  Communications & Networking, Automotive

                                                                                                  Contents

                                                                                                  Two MCP2515 CAN Bus Monitor Demo Board boards, PIC18F4550 Firmware, Connector cable, CD ROM

                                                                                                  Technical Specifications

                                                                                                  Kit Application Type

                                                                                                  Interface

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Application Sub Type

                                                                                                  CAN Bus

                                                                                                  Silicon Core Number

                                                                                                  MCP2515

                                                                                                  Kit Contents

                                                                                                  2x Boards, PIC18F4550 Firmware, cable, CD

                                                                                                  Technical Docs (6)

                                                                                                  Product Change Notice EN

                                                                                                  element14 Technical Page EN

                                                                                                  One Page Summary EN

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (23-Jan-2024)
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
                                                                                                  Corporate Responsibility