2. Development Boards, Evaluation Tools
                                                                                                  3. Interface / Communications Development Kits
                                                                                                  Print Page

                                                                                                  DV250501

                                                                                                  Development Kit, MCP250XX, 14 pin CAN I/O Expanders, In Circuit Serial Programming Protocol

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP DV250501
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDV250501
                                                                                                  Newark Part No.33C4125
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDV250501
                                                                                                  Newark Part No.33C4125
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Application TypeInterface
                                                                                                  Application Sub TypeCAN IO Expanders
                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core Number-
                                                                                                  Product Range-
                                                                                                  Kit ContentsBoard, Cable, Power Supply, Warranty/Registration Card, Connectors, CD
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The DV250501 is a MCP250XX evaluation, demonstration and development tool 14 pin CAN I/O Expanders. The MCP250XX can be evaluated easily by installing the provided software and running the demonstration program. Furthermore, development can be accomplished by utilizing the bare CAN node with the prototyping area, as well as with the On board device programmer. The development board has the ability to program the user defined defaults by using the device programmer module and the supplied software. Alternatively, the In Circuit Serial Programming (ICSP) protocol can be used to program the MCP250XX using the 5 pin header, which is connected to a 14 pin socket on the board.

                                                                                                  • Programming the MCP2505X devices using supplied software
                                                                                                  • Programming the MCP2505X devices via the ICSP protocol
                                                                                                  • Evaluation of CAN I/O expanders
                                                                                                  • Connectable to external CAN networks

                                                                                                  Applications

                                                                                                  Medical, Industrial, Automotive

                                                                                                  Contents

                                                                                                  MCP250XX Development Board, User's Guide, MCP250XX Development Kit CD ROM with demo and programming software, Parallel port cable, 9V DC power supply adapter, Warranty/Registration card, Three MCP25020 CAN I/O Expanders, Three MCP25050 CAN I/O Expanders.

                                                                                                  Technical Specifications

                                                                                                  Kit Application Type

                                                                                                  Interface

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Application Sub Type

                                                                                                  CAN IO Expanders

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Board, Cable, Power Supply, Warranty/Registration Card, Connectors, CD

                                                                                                  Technical Docs (3)

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for DV250501

                                                                                                  3 Products Found

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility