Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $15.570 |
Price for:Each
Minimum: 1
Multiple: 1
$15.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFTDI
Manufacturer Part NoUMFT260EV1A
Newark Part No.01AC5054
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeUSB to I2C / UART
Silicon ManufacturerFTDI
Silicon Core NumberFT260
Product Range-
Kit ContentsEval Board FT260
Product Overview
UMFT260EV1A is a FT260 DIP development module. It is a development module for FTDI’s FT260, HID-class USB to UART/I2C bridge IC. The UMFT260EV1A is ideal for development purposes to quickly prove functionality of adding USB to a target design. It is a module which is designed to plug into a standard 0.8" wide 24 pin DIP socket. The USB connection to a host system is via a Micro USB-B connector.
- On-board Micro USB-B type CONN allows module to connect to a host system via USB A to Micro B cable
- On-board I2C 2kbits EEPROM to contain FT260 configuration settings and vendor specific parameters
- Jumpers for selecting the FT260 HID interfaces configuration
- Solder jumpers for configuring the FT260Q to be in USB Bus powered or Self-powered modes
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
FTDI
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
USB to I2C / UART
Silicon Core Number
FT260
Kit Contents
Eval Board FT260
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate