Need more?
Quantity | Price |
---|---|
1+ | $74.870 |
Product Information
Product Overview
DC590B is an USB serial controller for linear technology QuikEval™ demonstration board. Demonstration circuit 590B is a USB-based controller with generic serial peripheral interface (SPI) and inter integrated circuit (I2C) ports. It is designed to mate with Linear Technology’s family of QuikEval™ demonstration board. The demo board is fully isolated from the host PC’s ground and in many cases no external power source is required. The evaluation software automatically detects which demo board is connected and loads the appropriate control screen. The QuikEval system provides a quick and easy way to evaluate the performance of a wide variety of Linear Technology’s products, including ADCs, DACs, SMBus power control products and many others.
- QuikEval system offers simple way to evaluate performance of ADC, DAC, SMBus power control products
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Microchip
-
No SVHC (21-Jan-2025)
USB Serial Controller
PIC16LF877A-I/PT
Demonstration Board PIC16LF877A-I/PT
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate