2. Development Boards, Evaluation Tools
                                                                                                  3. Lighting & LED Development Kits
                                                                                                  Print Page

                                                                                                  EVLMG4L-IBCKFL

                                                                                                  EVAL BRD, 360V/1.5A, INVERSE BUCK

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS EVLMG4L-IBCKFL
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoEVLMG4L-IBCKFL
                                                                                                  Newark Part No.26AM8520
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  10 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  View cut-off times
                                                                                                  QuantityPrice
                                                                                                  1+$226.400
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $226.40
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoEVLMG4L-IBCKFL
                                                                                                  Newark Part No.26AM8520
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Device TopologyInverse Buck
                                                                                                  No. of Outputs1Outputs
                                                                                                  Output Current1.5A
                                                                                                  Output Voltage360V
                                                                                                  Input Voltage Min370V
                                                                                                  Input Voltage Max450V
                                                                                                  Core ChipHVLED002, MASTERGAN4L, VIPER06XS
                                                                                                  Dimming Control TypeLinear
                                                                                                  Kit ContentsEvaluation Board MASTERGAN4L, HVLED002, VIPER06XS
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  EVLMG4L-IBCKFL is an evaluation board designed to connect to a high voltage input DC source (e.g. PFC pre-regulator) to drive one high voltage, high power LED string with very accurate and adjustable (dimmable) current. The control algorithm is provided by HVLED002 and applied to MASTERGAN4L to convert the input power into output current efficiently. The VIPer06X high voltage converter provides auxiliary supply to the entire circuit. A 0-10V DC voltage can be used to dim the output current from 100% to 10%, leaving the dimming connector open, the maximum output current is provided. Input voltage UVLO as well as output overvoltage and undervoltage protections are implemented.

                                                                                                  • Input voltage: Vin = 400V DC (typ), Vdim = 0 to 10V DC
                                                                                                  • Output voltage range from 130V to 360V
                                                                                                  • Output current is 1.5A
                                                                                                  • High precision output current, with output current variation better than 5%
                                                                                                  • High efficiency up to 99.4% at Iout = 1.5A Vout = 350V
                                                                                                  • No heatsink required
                                                                                                  • Linear dimming between 0% - 100%
                                                                                                  • System size is 65mm x 49mm x 29mm (2.55inch x 1.92inch x 1.14inch)

                                                                                                  Technical Specifications

                                                                                                  Device Topology

                                                                                                  Inverse Buck

                                                                                                  Output Current

                                                                                                  1.5A

                                                                                                  Input Voltage Min

                                                                                                  370V

                                                                                                  Core Chip

                                                                                                  HVLED002, MASTERGAN4L, VIPER06XS

                                                                                                  Kit Contents

                                                                                                  Evaluation Board MASTERGAN4L, HVLED002, VIPER06XS

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  Output Voltage

                                                                                                  360V

                                                                                                  Input Voltage Max

                                                                                                  450V

                                                                                                  Dimming Control Type

                                                                                                  Linear

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.