Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVLHVLED007W35F
Newark Part No.39AH5273
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
1+ | $120.850 |
Price for:Each
Minimum: 1
Multiple: 1
$120.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVLHVLED007W35F
Newark Part No.39AH5273
Technical Datasheet
Device TopologyFlyback
No. of Outputs1Outputs
Output Current730mA
Output Voltage48V
Input Voltage Min90VAC
Input Voltage Max265VAC
Core ChipHVLED007
Dimming Control Type-
Kit ContentsEval Board HVLED007
Product Range-
Technical Specifications
Device Topology
Flyback
Output Current
730mA
Input Voltage Min
90VAC
Core Chip
HVLED007
Kit Contents
Eval Board HVLED007
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage
48V
Input Voltage Max
265VAC
Dimming Control Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate