Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLD700216SHIELDTOBO1
Newark Part No.63AK2053
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $72.890 |
Price for:Each
Minimum: 1
Multiple: 1
$72.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD700216SHIELDTOBO1
Newark Part No.63AK2053
Technical Datasheet
Device TopologyLinear
No. of Outputs16Outputs
Output Current76.5mA
Output Voltage20V
Input Voltage Min4.5V
Input Voltage Max5.5V
Core ChipTLD7002-16ES
Dimming Control Type-
Kit ContentsEval Board TLD7002-16ES
Product Range-
Technical Specifications
Device Topology
Linear
Output Current
76.5mA
Input Voltage Min
4.5V
Core Chip
TLD7002-16ES
Kit Contents
Eval Board TLD7002-16ES
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
16Outputs
Output Voltage
20V
Input Voltage Max
5.5V
Dimming Control Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate