KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Battery Management Development Kits
                                                                                                  Print Page

                                                                                                  HV-IBSS-USB

                                                                                                  Reference Design Board, High Voltage Intelligent Low TCR Battery Shunt, Power Management - Battery

                                                                                                  Date/Lot Code

                                                                                                  VISHAY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  VISHAY HV-IBSS-USB
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part NoHV-IBSS-USB
                                                                                                  Newark Part No.79AK9704
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$405.690$265.010
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $265.01
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  VISHAY
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part NoHV-IBSS-USB
                                                                                                  Newark Part No.79AK9704
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Application TypePower Management - Battery
                                                                                                  Application Sub TypeHigh Voltage Intelligent Low TCR Battery Shunt
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Manufacturer-
                                                                                                  Kit ContentsReference Design WSBE8518, CDMA2512, USB-C to USB-A Cable, HV-Voltage Molex Connector w/Open Wires
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  REFDAT01800XXXX231 is a HV-IBSS-USB power management module (High voltage intelligent battery shunt single). This HV-IBSS-USB is designed to make evaluation of the low TCR shunt WSBE8518 easy. It uses a single USB-C connector to provide power to the circuit and to emulate a serial interface so the user can conveniently read voltage, current and temperature readings. Typical applications include industry and automation, home automation, industrial and server computing, networking, telecom, and base station power supplies, battery management systems, EV test environment and solar installations.

                                                                                                  • USB-C connections for power and data
                                                                                                  • With terminal emulation suited for a wide variety of operating systems
                                                                                                  • Easy to connect to busbar and lugs via M6 screws
                                                                                                  • Factory two-point calibration (<lt/> 0.2% current calibration)
                                                                                                  • Max 10ppm/K drift due to shunt
                                                                                                  • Approx max. 34ppm/K drift due to AFE and ADC

                                                                                                  Technical Specifications

                                                                                                  Kit Application Type

                                                                                                  Power Management - Battery

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Reference Design WSBE8518, CDMA2512, USB-C to USB-A Cable, HV-Voltage Molex Connector w/Open Wires

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Application Sub Type

                                                                                                  High Voltage Intelligent Low TCR Battery Shunt

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  Application Note EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Technical Data Sheet EN

                                                                                                  White Papers EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability