HV-IBSS-USB
Reference Design Board, High Voltage Intelligent Low TCR Battery Shunt, Power Management - Battery

Need more?
| Quantity | Price |
|---|---|
| 1+ | $334.780 |
| 5+ | $328.080 |
| 10+ | $321.390 |
| 25+ | $314.690 |
Product Information
Product Overview
REFDAT01800XXXX231 is a HV-IBSS-USB power management module (High voltage intelligent battery shunt single). This HV-IBSS-USB is designed to make evaluation of the low TCR shunt WSBE8518 easy. It uses a single USB-C connector to provide power to the circuit and to emulate a serial interface so the user can conveniently read voltage, current and temperature readings. Typical applications include industry and automation, home automation, industrial and server computing, networking, telecom, and base station power supplies, battery management systems, EV test environment and solar installations.
- USB-C connections for power and data
- With terminal emulation suited for a wide variety of operating systems
- Easy to connect to busbar and lugs via M6 screws
- Factory two-point calibration (<lt/> 0.2% current calibration)
- Max 10ppm/K drift due to shunt
- Approx max. 34ppm/K drift due to AFE and ADC
Technical Specifications
Power Management - Battery
-
Reference Design WSBE8518, CDMA2512, USB-C to USB-A Cable, HV-Voltage Molex Connector w/Open Wires
To Be Advised
High Voltage Intelligent Low TCR Battery Shunt
-
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
