Need more?
| Quantity | Price |
|---|---|
| 1+ | $63.100 |
Product Information
Product Overview
Demonstration circuit 1812A features the LTC2943. The LTC2943 has an operating range of 3.6V to 20V making it perfectly suited for multicell battery applications. A precision analog coulomb counter integrates current measured through a sense resistor between the battery’s positive terminal and the load or charger. The default value assembled on the DC1812A-A is 100mohm for a maximum current measurement of 500mA. The LTC2943 measures voltage, current and temperature with an internal 14bit no latency ΔΣ™ ADC. The measurements are stored in internal registers accessible via the on-board SMBus/I2C interface. The LTC2943 requires only a single low value sense resistor to set the measured current range. The LTC2943/LTC2943-1/LTC2944 has programmable high and low thresholds for all measured quantities. The DC1812A is a part of the QuikEval™ system for quick evaluation with a host controller through a PC using the DC590 or DC2026.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
LTC2943CDD
Demo Board LTC2943CDD
No SVHC (21-Jan-2025)
Gas Gauge
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate