Need more?
| Quantity | Price |
|---|---|
| 1+ | $95.920 |
Product Information
Product Overview
DC674B is a standalone VIN = 4.5V to 25V, NiCd/NiMH 2A sync buck battery charger demonstration board. Demonstration circuit DC674B is a complete fast battery charger capable of charging 3, 4, 8 or 10 series connected NiMH or NiCd cells. Other cell counts can also be charged (up to 16 cells) by installing an appropriate resistor on the board. The power portion of the circuit consists of a 550KHz synchronous step-down constant current source which provides 2A of charge current. Other charge currents can be selected by changing the sense resistor value and for higher charge current (2 to 4A), the PC board has a dual layout for the top switch to allow a larger FET to be used. A PowerPath™ FET is also included that provides a low voltage drop path between the battery and an external system load when the input power is removed.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
LTC4011EFE#PBF
Demonstration Board LTC4011EFE#PBF
No SVHC (21-Jan-2025)
Nickel Battery Charger
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate