Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $131.510 |
Price for:Each
Minimum: 1
Multiple: 1
$131.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2118B
Newark Part No.50AK0762
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeBattery Backup Power Manager
Silicon Core NumberLTC4040EUFD#PBF
Silicon ManufacturerAnalog Devices
Kit ContentsDemonstration Board LTC4040EUFD#PBF
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Demonstration circuit 2118B is a combination step-down battery charger and step-up battery backup regulator using the LTC®4040 monolithic system power manager. The DC2118B has an input voltage range from 4.8V to 5.5V with overvoltage protection (OVP) to 40V, as limited by the external MOSFET. The input current is monitored to prioritize the load up to the 2.5A threshold before charge current is reduced.
- Overvoltage protection range from 5.5V to 40V (Limited by Q1 BVDSS) (charge mode)
- DCIN input power fail threshold of 4.8V at R2 = 357K, R27 = 121K, DCIN falling (backup mode)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
LTC4040EUFD#PBF
Kit Contents
Demonstration Board LTC4040EUFD#PBF
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Battery Backup Power Manager
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate