Quantity | Price |
---|---|
1+ | $114.600 |
Product Information
Product Overview
DC2642A-B is a LTC4041 1 SCAP 2.5A Supercapacitor backup power manager demonstration board. The board demonstrates the design of a 5V rail with a short-term power backup using 10F supercapacitors. The input current limit, charge current limit, charge voltage, power fail threshold, and boost voltage are all configurable through changing resistor values on the board. Test points for all monitoring pins and LED indicators on status pins are also available to assist in the evaluation.
- Input voltage range from 4.7V to 5.5V at TA = 25°C
- 2.5A input current limit at RS1 = 10mohm, TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
LTC4041EUFD#TRPBF
Demonstration Board LTC4041EUFD#TRPBF
No SVHC (21-Jan-2025)
Power Manager
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate