Need more?
| Quantity | Price |
|---|---|
| 1+ | $142.490 |
Product Information
Product Overview
Demonstration circuit 2133A features a simple battery charger circuit using the LTC®4079 high-voltage monolithic linear charger. The DC2133 has an input voltage range from 2.7V to 60V and is capable of supplying up to 250mA charge current. The charge voltage is jumper selectable to 4.2V or 8.4V. Charge current is adjustable via the PROG pin and initially programmed for 99mA. In shutdown or when unpowered LTC4079 consumes only 10nA from the battery.
- Input voltage range 2.7V to 60V
- Default charging voltage is 4.2V at VBAT = 4.2, TA = 25°C
- PROG pin voltage is 2.5V at RPROG = 3.01k, ICHG = 99mA, TA = 25°C
- Input regulation voltage is 10.3V at EN = REG (JP1), TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
LTC4079IDD#PBF
Demonstration Board LTC4079IDD#PBF
No SVHC (04-Feb-2026)
Battery Charger
Analog Devices
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate