KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Battery Management Development Kits
                                                                                                  Print Page

                                                                                                  MC33340EVB

                                                                                                  Evaluation Module, Power Management, Battery Charger, BQ24150A

                                                                                                  ONSEMI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ONSEMI MC33340EVB
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoMC33340EVB
                                                                                                  Newark Part No.73R4591
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  Product Information

                                                                                                  ONSEMI
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoMC33340EVB
                                                                                                  Newark Part No.73R4591
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Application TypePower Management - Battery
                                                                                                  Application Sub TypeBattery Charger
                                                                                                  Silicon Core NumberMC33340
                                                                                                  Silicon ManufacturerOn Semiconductor
                                                                                                  Kit ContentsEvaluation Board MC33340
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  The MC33340EVB is an evaluation board to evaluate MC33340 monolithic control that is specifically designed as fast charge controllers for nickel cadmium (NiCd) and nickel metal hydride (NiMH) batteries. The MC33340 contains many of the building blocks and protection features that are employed in modern high performance battery charger controllers that are specifically designed for nickel cadmium and nickel metal hydride batteries. These devices feature negative slope voltage detection as the primary means for fast charge termination. Accurate detection is ensured by an output that momentarily interrupts the charge current for precise voltage sampling. An additional secondary backup termination method can be selected that consists of either a programmable time or temperature limit.

                                                                                                  • Negative slope voltage detection with 4.0mV sensitivity
                                                                                                  • Accurate zero current battery voltage sensing
                                                                                                  • High noise immunity with synchronous VFC/logic
                                                                                                  • Programmable 1 to 4 hour fast charge time limit
                                                                                                  • Programmable over/under temperature detection
                                                                                                  • Battery over and undervoltage fast charge protection
                                                                                                  • Power supply input undervoltage lockout with hysteresis
                                                                                                  • Operating voltage range from 3.25V to 18V
                                                                                                  • 177 seconds fast change hold off time

                                                                                                  Applications

                                                                                                  Power Management

                                                                                                  Technical Specifications

                                                                                                  Kit Application Type

                                                                                                  Power Management - Battery

                                                                                                  Silicon Core Number

                                                                                                  MC33340

                                                                                                  Kit Contents

                                                                                                  Evaluation Board MC33340

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Application Sub Type

                                                                                                  Battery Charger

                                                                                                  Silicon Manufacturer

                                                                                                  On Semiconductor

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate