| Quantity | Price |
|---|---|
| 1+ | $38.940 |
Product Information
Product Overview
The MCP73833EV is an evaluation and demonstration tool for MCP73833/4 stand alone linear Li-Ion/Li-Polymer charge management controllers. Two independent circuits are provided (only one is populated) for charging single cell Li-Ion / Li-Polymer battery packs (the battery packs are not included). Each circuit design provides constant current charging followed by constant voltage charging algorithm with automatic charge termination and battery temperature monitoring. In addition, the installed MCP73833-FCI/MF provides preconditioning of deeply depleted cells and a safety timer. The MCP73833 evaluation board provides for evaluation of the MCP73833/4 in two package options a MSOP 10 (not populated) and a 3mm x 3mm, 10 Lead DFN for higher power handling capability (MCP73833-FCI/MF installed). When connected, this evaluation board allows for the evaluation of the MCP73833/4 devices in a variety of applications.
- 4.2V charging voltage
- Fast programmable charge current up to 1000mA
- Contains automatic charge termination and battery temperature monitoring
- Automatic recharge
- Battery temperature monitor
- Provides constant current charging followed by constant voltage charging
- Thermal regulation
- Reverse discharge protection
- Assembled MCP73833/4-FC circuit provides preconditioning of deeply depleted cells
Applications
Power Management, Portable Devices, Communications & Networking, Audio, Wireless
Contents
MCP73833 Li-Ion battery charger evaluation Board, CD ROM, Users Guide.
Technical Specifications
Power Management - Battery
MCP73833
Evaluation Board Only
No SVHC (04-Feb-2026)
Battery Charger
Microchip
-
Technical Docs (2)
Alternatives for MCP73833EV
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate