Need more?
Quantity | Price |
---|---|
1+ | $148.800 |
Product Information
Product Overview
EVKT-MP2723 is an evaluation kit for the MP2723. The MP2723 is a 3A, I2C-controlled, highly integrated, switch-mode battery charger IC for single-cell Li-ion or Li-polymer batteries. This board is designed for the MP2723 when used as a standalone switching charger with integrated USB detection and USB OTG function. Its layout accommodates most commonly used capacitors. The default function of this board is preset for charger mode, and the charge-full voltage is preset to 4.2V for a single-cell Li-ion battery.
- 3.7V to 5.5V operating input voltage range
- Up to 22V sustainable voltage
- High efficiency, 3A, 1.35MHz buck charger
- USB on-the-go (OTG) with adjustable output from 4.8V to 5.5V
- Up to 9A battery discharge current
- Narrow voltage DC (NVDC) power path management
- Constant-off-time (COT) control to reduce charging time under lower input voltage condition
- I2C port for flexible system parameter setting and status reporting
- Full DISC control to support shipping mode and system restart
- High accuracy, high integration and safety features
Contents
EV2723-QC-00A MP2723 evaluation board, EVKT-USBI2C-02-BAG (includes one USB to I2C communication kit, one USB cable, one ribbon cable).
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Power Management - Battery
MP2723
Eval Board MP2723, USB to I2C USB Communication Kit, USB Cable, Ribbon Cable, User Guide
No SVHC (14-Jun-2023)
Li-Ion Battery Charger
Monolithic Power Systems
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate