Need more?
| Quantity | Price |
|---|---|
| 1+ | $147.300 |
Product Information
Product Overview
AD8436-EVALZ is an evaluation board for AD8436 true RMS to DC converter. The AD8436 is a new generation, translinear precision, low power, true RMS to DC converter loaded with options. The AD8436 evaluation board is fully assembled, tested and ready to use after the power and signal sources are connected. The AD8436-EVALZ offers many options, without sacrificing simplicity. The board is tested and shipped with a 10μF averaging capacitor (CAVG), 3.3μF low-pass filter capacitor (CLPF) and a 0.1μF (CCF) capacitor to optimize crest factor performance.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board AD8436
No SVHC (21-Jan-2025)
AD8436
RMS to DC Converter
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate