| Quantity | Price |
|---|---|
| 1+ | $30.350 |
Product Information
Product Overview
Evaluation board is designed to demonstrate the capabilities of the MP171A. The MP171A is a primary side constant voltage regulator which provides accurate constant voltage (CV) regulation without opto-coupler. It supports buck, buck-boost, boost and flyback topologies. The EV171A-J-00A evaluation board is designed as buck application. It typically drives 5V/50mA load from 85VAC to 265VAC input. The EV171A-J-00A has an excellent efficiency and meets class3 (2kV) IEC61000-4-5 surge immunity and EN55022 conducted EMI requirements. The radiation emission performance gets improved compared with the MP171. The MP171A features various protections, including thermal shutdown (TSD), VCC under-voltage lockout (UVLO), over-load protection (OLP), short-circuit protection (SCP), and open loop detection. Typical applications include home appliances, white goods, consumer electronics, industrial controls and standby power.
- Small, input off-line regulator with improved EMI performance evaluation board for TSOT23-5 package
- Primary side non isolated CV control
- Integrated 700V MOSFET
- <lt/>100mW no-load power consumption
- Good EMI performance
- Limited maximum frequency
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management - Voltage Regulator
Evaluation Board MP171AGJ
No SVHC (19-Jan-2021)
MP171AGJ
Non-Isolated Off-Line Regulator
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate