2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - DC / DC
                                                                                                  Print Page

                                                                                                  MAX17548EVKIT#

                                                                                                  Evaluation Kit, MAX17548, DC/DC Converter, Step-Down, 5A/10A Output6V to 42V Input,

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX17548EVKIT#
                                                                                                  ANALOG DEVICES MAX17548EVKIT#
                                                                                                  ANALOG DEVICES MAX17548EVKIT#
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX17548EVKIT#
                                                                                                  Newark Part No.38AC1506
                                                                                                  Product RangeHimalaya Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$33.070
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $33.07
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX17548EVKIT#
                                                                                                  Newark Part No.38AC1506
                                                                                                  Product RangeHimalaya Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberMAX17548
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeSynchronous Step Down Controller
                                                                                                  Kit ContentsEvaluation Board MAX17548
                                                                                                  Product RangeHimalaya Series
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The MAX17548EVKIT# is an evaluation kit (EV kit) for MAX17548. It provides a proven design to evaluate the MAX17548 wide 4.5V to 42V input, dual-output, synchronous step down DC-DC controller. The EV kit provides 5V/5A and 3.3V/10A at the outputs from a 6V to 42V input supply. The switching frequency of the EV kit is preset to 350KHz for optimal efficiency and component size. The EV kit features adjustable input undervoltage-lockout and soft-start time, selectable PWM/DCM modes, 180° out of phase/0° in-phase operation, current-limit threshold and independent open-drain PGOOD signals. Typical applications include computerized numerical control, distributed DC power systems, industrial power supplies, motion control and programmable logic controllers.

                                                                                                  • Independent enable inputs
                                                                                                  • Independent adjustable soft-start time
                                                                                                  • Configurable tracking operation
                                                                                                  • Selectable PWM/DCM modes of operation
                                                                                                  • Selectable current-limit threshold
                                                                                                  • Independent PGOOD outputs
                                                                                                  • Overcurrent, overvoltage and overtemperature protection
                                                                                                  • Proven PCB layout
                                                                                                  • Fully assembled and tested
                                                                                                  • Computerized Numerical Control; Distributed DC Power Systems; Industrial Power Supplies; Motion Control; Programmable Logic Controllers

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  Evaluation Board MAX17548

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  MAX17548

                                                                                                  Application Sub Type

                                                                                                  Synchronous Step Down Controller

                                                                                                  Product Range

                                                                                                  Himalaya Series

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG