ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - DC / DC
                                                                                                  Print Page

                                                                                                  ADM00995

                                                                                                  Evaluation Board, MIC28517T-E/PHA, Power Management, Synchronous Buck Regulator

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP ADM00995
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoADM00995
                                                                                                  Newark Part No.83AH7846
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$184.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $184.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoADM00995
                                                                                                  Newark Part No.83AH7846
                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberMIC28517T-E/PHA
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeSynchronous Buck Regulator
                                                                                                  Kit ContentsEvaluation Board MIC28517T-E/PHA
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  • MIC28517 70V/8A HLL step down evaluation board
                                                                                                  • Vin between 4.5V and 70V (optimized for 48V)
                                                                                                  • Vout between 0.6V and 12V Selectable through jumper J10 at 8A (default option is set to 5V)
                                                                                                  • 270KHz to 800KHzswitching frequency (adjustable from 270KHz to 800KHz)
                                                                                                  • MODE selection trough jumper J6, which allows the user to select either CCM or HLL mode of operation
                                                                                                  • Open-drain power good signal (PG), which signals when the output is in regulation
                                                                                                  • A logic level Enable (EN) signal that can be used to enable or disable the controller
                                                                                                  • Programmable current limit
                                                                                                  • Thermal shutdown
                                                                                                  • Safe start-up into prebiased output

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  Evaluation Board MIC28517T-E/PHA

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  MIC28517T-E/PHA

                                                                                                  Application Sub Type

                                                                                                  Synchronous Buck Regulator

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (2)

                                                                                                  Manufacturer Product Page EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability