2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - DC / DC
                                                                                                  Print Page

                                                                                                  DFR1025

                                                                                                  POWER MODULE,ADJ,DC-DC BUCK CONVERTER

                                                                                                  DFROBOT
                                                                                                  DFROBOT DFR1025
                                                                                                  DFROBOT DFR1025
                                                                                                  DFROBOT DFR1025
                                                                                                  DFROBOT DFR1025
                                                                                                  DFROBOT DFR1025
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR1025
                                                                                                  Newark Part No.46AM5238
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$15.170
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $15.17
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DFROBOT
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR1025
                                                                                                  Newark Part No.46AM5238
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerHuawei
                                                                                                  Silicon Core NumberNAE12S20
                                                                                                  Kit Application TypePower Management - Voltage Regulator
                                                                                                  Application Sub TypeDC/DC Buck Converter
                                                                                                  Kit ContentsPower Module NAE12S20, 2Pin Terminal Block, Heat Sink
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  DFR1025 is a 60W adjustable DC-DC buck converter module. A buck converter is a DC-to-DC converter that steps down the input voltage and steps up the output current. It does not waste as much power as heat as a linear regulator does. A buck converter is made up of a switch, a diode, an inductor, and a capacitor. The switch determines how much of the input voltage reaches the inductor and capacitor. They act as filters to smooth out the output voltage and current. This buck converter module converts high-power 12V or lithium battery 11.1V to 5V output. 60W power can be available with only one such module! Featuring adjustable 0.6V-5.1V output voltage and up to 18A output current, the module can be used to drive a 5m WS2812 RGB LED strip or other device requiring low voltage and high current. Suitable for industrial applications, battery-powered devices, LED lighting and communication equipment.

                                                                                                  • Industrial-grade module, ensure long-term stable operation
                                                                                                  • Input voltage range from 9V-15V
                                                                                                  • 1.8 to 5.1V output voltage adjustable
                                                                                                  • Large output current
                                                                                                  • Output current is 18A(active dissipation)
                                                                                                  • Output power: 60W (active dissipation)
                                                                                                  • Conversion efficiency: 92%(typical)
                                                                                                  • Outline dimension: 52×37mm/2.05×1.46”

                                                                                                  Contents

                                                                                                  DC-DC buck converter, 2x 2-pin terminal block and heatsink.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Huawei

                                                                                                  Kit Application Type

                                                                                                  Power Management - Voltage Regulator

                                                                                                  Kit Contents

                                                                                                  Power Module NAE12S20, 2Pin Terminal Block, Heat Sink

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  NAE12S20

                                                                                                  Application Sub Type

                                                                                                  DC/DC Buck Converter

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.