Need more?
| Quantity | Price |
|---|---|
| 1+ | $107.690 |
Product Information
Product Overview
DC2027A-B is a LTC4364DE-2 12V surge stopper with ideal diode, auto retry demonstration board. Demonstration circuit 2027A showcases the LTC®4364 surge stopper with ideal diode in a 12V, 1A application. DC inputs of up to 80V and transients to 250V are limited to just 28.7V at the output. Sagging and reverse-polarity inputs of up to –24V are isolated from the output by a reverse-blocking MOSFET configured as an ideal diode. Further, the output is protected against back feeding. The output maybe driven –20V to +30V without circuit damage or back feeding into the input.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LTC4364HDE-2
No SVHC (04-Feb-2026)
LTC4364HDE-2
Surge Stopper
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate